Molex 84702 Cat5e Ethernet, 6 m, Teal Straight to Male Straight Male, Unshielded TPE
- RS Stock No.:
- 798-790
- Mfr. Part No.:
- 1201080587
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€208.69
(exc. VAT)
€256.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €208.69 | €52.173 |
*price indicative
- RS Stock No.:
- 798-790
- Mfr. Part No.:
- 1201080587
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet | |
| Series | 84702 | |
| LAN Category | Cat5e | |
| Cable Length | 6m | |
| Shield Type | Unshielded | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | Teal | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet | ||
Series 84702 | ||
LAN Category Cat5e | ||
Cable Length 6m | ||
Shield Type Unshielded | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour Teal | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset is designed to facilitate reliable connections within harsh environments. Its robust construction ensures durability, making it an Ideal choice for demanding applications in various industries.
Constructed for high-performance and durability in industrial settings
Resistant to environmental factors that could compromise functionality
Compatible with multiple connectors to enhance versatility
Supports efficient power distribution and signal transmission
Related links
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Cordset Black Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Green Straight to Male Straight Male, Shielded Thermoplastic Polyurethane
- Turck M12 10 m Thermoplastic Elastomer
