Molex 84702 Cat5e Ethernet, 7 m, Teal Straight to Male Straight Male, Unshielded TPE
- RS Stock No.:
- 798-792
- Mfr. Part No.:
- 1201080588
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€227.38
(exc. VAT)
€279.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €227.38 | €56.845 |
*price indicative
- RS Stock No.:
- 798-792
- Mfr. Part No.:
- 1201080588
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 84702 | |
| Product Type | Ethernet | |
| LAN Category | Cat5e | |
| Cable Length | 7m | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 84702 | ||
Product Type Ethernet | ||
LAN Category Cat5e | ||
Cable Length 7m | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordset provides essential connectivity for various applications, featuring a robust design that ensures reliable performance in demanding environments.
Active double-ended RJ-45 cordset with 4 poles for effective data transmission
Male (straight) to male (straight) configuration for seamless connections
Constructed with 24 AWG unshielded TPE cable, providing durability and flexibility
Impressive length of 7.0m (22.97'), catering to diverse installation needs
Diameter of 6.10mm (.240') ensures compatibility with standard fittings
Related links
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Cordset Black Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Green Straight to Male Straight Male, Shielded Thermoplastic Polyurethane
- Molex CES PCD Yellow RJ45 to Male RJ45 Male, Unshielded PVC
