Molex 84702 Cat5e Ethernet, 30 m, Teal Straight to Male Straight Male, Unshielded TPE
- RS Stock No.:
- 798-793
- Mfr. Part No.:
- 1201080598
- Manufacturer:
- Molex
Subtotal (1 unit)*
€177.36
(exc. VAT)
€218.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.36 |
*price indicative
- RS Stock No.:
- 798-793
- Mfr. Part No.:
- 1201080598
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 84702 | |
| Product Type | Ethernet | |
| Cable Length | 30m | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 84702 | ||
Product Type Ethernet | ||
Cable Length 30m | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The Molex Circular industrial cordset is a High quality solution designed for reliable connectivity in industrial applications, ensuring efficient power and signal transfer while maintaining robust performance in demanding environments.
Constructed for resilience in industrial settings to ensure longevity
Offers superior performance for both power and signal transmission
Compatible with various connectors to enhance versatility
Features a circular design that aids in space-saving installations
Related links
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Cordset Black Unshielded Thermoplastic Elastomer
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Teal Straight to Male Straight Male, Unshielded PVC
- Molex 84702 Cat5e Ethernet Green Straight to Male Straight Male, Shielded Thermoplastic Polyurethane
- Turck M12 10 m Thermoplastic Elastomer
