TE Connectivity QSFP-DD, 1 m Cable Assembly, Black QSFP to Male QSFP Male, Shielded PVC
- RS Stock No.:
- 815-124
- Mfr. Part No.:
- 2323766-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€217.00
(exc. VAT)
€266.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.00 |
*price indicative
- RS Stock No.:
- 815-124
- Mfr. Part No.:
- 2323766-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | QSFP-DD | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Type A | QSFP | |
| Connector Gender A | Male | |
| Connector Type B | QSFP | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series QSFP-DD | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Type A QSFP | ||
Connector Gender A Male | ||
Connector Type B QSFP | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP-DD to QSFP-DD high-speed copper cable assembly is designed for massive data throughput in data centres, networking switches, and high-performance computing.
Supports 56 Gbps PAM-4 data rate for efficient signal processing
Compatible with 30 AWG cable for space-saving applications
Utilises a proprietary heat sink design for optimal thermal performance
Allows for lengths ranging from 0.5 to 3.0 metres, providing flexibility in installation
Related links
- Molex 74757 Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity QSFP-DD Ethernet Cable Black PVC
- TE Connectivity QSFP-DD Cage Assembly for Printed Circuit Board, 2354751-1
- Molex 111040 Cable Assembly QSFP Male to QSFP Male Black, Shielded PVC
- Molex 1110 Shielded
- Molex 1110 Shielded
- Molex 1110 Shielded
- TE Connectivity Pluggable I/O Connector QSFP-DD Multimode Round Fibre Cable Male 2 Port, 2368652-5
