TE Connectivity QSFP-DD Ethernet Cable, 500 mm, Black, PVC
- RS Stock No.:
- 196-8103
- Mfr. Part No.:
- 2323765-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€253.24
(exc. VAT)
€311.49
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.24 |
*price indicative
- RS Stock No.:
- 196-8103
- Mfr. Part No.:
- 2323765-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Series | QSFP-DD | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TEC-138-702 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Series QSFP-DD | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TEC-138-702 | ||
QSFP-DD Cages Connectors & Cable Assemblies
TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.
Key Benefits
Applications
Gold Plated - Radiall
Suitable for use with RG174 cable
Related links
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded PVC
- TE Connectivity QSFP+ Ethernet Cable Black PVC
- TE Connectivity QSFP-DD Cage Assembly for Printed Circuit Board, 2354751-1
- RND RND 765 Cat6 Ethernet Cable Black PVC
- RND RND 765 Cat6 Cable 500 mm, Black PVC
- Nedis CCGL85 Cat6 Cable 500 mm, Black PVC
- SMC Coaxial Cable Black M12 Male to M12 Female, Shielded PVC
- RS PRO IEC C7 to Straight Power Cable, 500 mm Black PVC
