Molex 1110, 3 m QSFP to Male QSFP Male, Shielded

Subtotal (1 bag of 2 units)*

€421.96

(exc. VAT)

€519.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +€210.98€421.96

*price indicative

RS Stock No.:
684-310
Mfr. Part No.:
111040-1304
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

1110

Cable Length

3m

Terminated/Unterminated

Terminated

Connector Gender A

Male

Connector Type A

QSFP

Connector Gender B

Male

Connector Type B

QSFP

Standards/Approvals

IEC-62474, IPC 1752A Class C, REACH, UL, RoHS

Shielding

Shielded

COO (Country of Origin):
CN
The Molex QSFP+ to QSFP+ Cable Assembly is engineered to deliver exceptional performance and reliability for high-speed data transmission. Designed with a robust 30 AWG configuration this 3.0m cable provides seamless connectivity between QSFP+ connectors making it ideal for data centres and network applications that demand speed and efficiency. Its dual-ended design ensures easy installation while the cable’s high impedance of 100Ω guarantees optimal data integrity. With an active status and compliance with industry standards this assembly is not only compliant with EU RoHS but also meets essential safety regulations ensuring a dependable solution for your high-speed connections.

Complies with EU RoHS regulations for environmentally responsible use

Designed for efficient data transmission with 100Ω impedance for signal integrity

Lightweight at only 242.830g facilitating manageable and flexible setups

Compatible with various Molex components which ensuring versatile applications

Packaging includes a convenient pull tab for straightforward handling and deployment

Formulated without halogens contributing to safer environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy