Molex 1110, 4 m QSFP to Male QSFP Male, Shielded

Subtotal (1 bag of 2 units)*

€373.42

(exc. VAT)

€459.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +€186.71€373.42

*price indicative

RS Stock No.:
684-071
Mfr. Part No.:
111040-1404
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

1110

Cable Length

4m

Terminated/Unterminated

Terminated

Connector Type A

QSFP

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

QSFP

Standards/Approvals

IEC-62474, IPC 1752A Class C, UL, REACH, RoHS

Shielding

Shielded

COO (Country of Origin):
CN
The Molex QSFP+ to QSFP+ Cable Assembly designed to deliver high-speed performance in data transmission environments. This 30 AWG 4.0m length cable is engineered for seamless connectivity between devices facilitating efficient data transfer and signal integrity. With a dual-ended connector configuration that features QSFP+ connectors this cable is tailored for use in high-density applications. Despite its obsolete status this cable remains a reliable choice for users seeking to maintain performance in set-ups that require short-distance connections. Its robust construction ensures durability and consistent connectivity for all your high-speed I/O cable assembly needs.

High-speed performance optimised for efficient data transfer

30 AWG construction reduces signal attenuation over longer distances

Dual-ended connectors provide flexibility in various installation scenarios

Designed for high-density environments ideal for network switches and routers

Compatible with multiple part numbers which ensuring versatility within setups

Durable build quality ensures long-lasting performance even in demanding conditions

Meets industry compliance standards for quality and reliability

Lightweight design minimizes physical strain on connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy