Schneider Electric Modicon Networking Cat5e Cable, 2 m, Green RJ45 to Male RJ45 Male, Shielded Twisted Pair (STP) PVC
- RS Stock No.:
- 867-749
- Mfr. Part No.:
- TCSECU3M3M2S4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€143.24
(exc. VAT)
€176.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.24 |
*price indicative
- RS Stock No.:
- 867-749
- Mfr. Part No.:
- TCSECU3M3M2S4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon Networking | |
| Product Type | Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded Twisted Pair (STP) | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 444 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon Networking | ||
Product Type Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Shield Type Shielded Twisted Pair (STP) | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals UL 444 | ||
- COO (Country of Origin):
- TH
The Schneider Electric pre-assembled Ethernet cable is designed for Modicon Networking applications, ensuring a reliable connection with robust construction and thoughtful design.
Constructed with twisted shielded pairs for optimal signal integrity
Complies with EIA/TIA-568 category 5e standards for transmission performance
Fitted with two RJ45 straight connectors for enhanced connectivity
Features a PVC cover material, ensuring durability and protection
IP20 rated for limited environmental exposure
Related links
- Hager Grey RJ45 to Male RJ45 Terminated
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Yellow RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Green RJ45 to Male RJ45 Male, Shielded PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, STP PVC
