Phoenix Contact Cat5 Cable Assembly, 300 mm, Green RJ45 Male to RJ45 Male, SF/UTP PVC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€22.08
10 +€20.32

*price indicative

RS Stock No.:
916-915
Mfr. Part No.:
1113322
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Assembly

Cable Length

300mm

LAN Category

Cat5

Shield Type

SF/UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

UL

Voltage

72V

Series

1113

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable offers reliable connectivity for industrial applications, providing an efficient solution for data transmission up to 100 Mbps.

Compact angle design suitable for confined spaces

Robust PVC construction enables flexible installations

360° shielding ensures optimal EMC performance

Worldwide compliant with CE, UL, WEEE, and EAC standards

Resistant to shock and vibrations with sturdy moulding

Supports Power over Ethernet++ for simultaneous power and data

Rated for up to 1 Gbps data transmission speed

Temperature range suitable for harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy