Phoenix Contact Cat5 Cable Assembly, 300 mm, Red RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-921
- Mfr. Part No.:
- 1112932
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 10 more to save €15.70
View bulk pricing optionsSubtotal (1 unit)*
€19.67
(exc. VAT)
€24.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.67 | - |
| 10 + | €18.10 | €15.70 |
*price indicative
- RS Stock No.:
- 916-921
- Mfr. Part No.:
- 1112932
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | UL | |
| Voltage | 72V | |
| Series | 1113 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals UL | ||
Voltage 72V | ||
Series 1113 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is designed for efficient data transmission in industrial environments. It delivers high-speed connectivity while ensuring robust performance suitable for various applications.
Perfect for industrial applications and offers reliable connectivity
Features PUR cable for enhanced durability in moving applications
Worldwide approvals including CE, UL, and WEEE ensure compliance
Reliable locking clip protection provides secure connections
High-speed data transmission supports up to 100 Mbps
Resistant to shocks and vibrations due to robust moulding
Superior EMC characteristics are achieved with 360° shielding
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Red RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Red RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
