HARTING RJ45 Cat6a Cable Assembly M12 Male to RJ45, 0.5 m, Yellow, S/FTP PVC
- RS Stock No.:
- 917-613
- Mfr. Part No.:
- 09489323757100
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€96.97
(exc. VAT)
€119.27
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.97 |
*price indicative
- RS Stock No.:
- 917-613
- Mfr. Part No.:
- 09489323757100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ45 | |
| Product Type | Cable Assembly | |
| Cable Length | 0.5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ45 | ||
Product Type Cable Assembly | ||
Cable Length 0.5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING RJ45 to M12 X-coded Overmolded Ethernet Cable Assembly is engineered for high-speed reliable data transmission in harsh environmental conditions. This rugged component provides premium connectivity across demanding industrial hardware networks.
Overmolded RJ45 male plug with 8 positions
M12 X-coded male circular plug with 8 positions
Length of 10 metres
Related links
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP Polyurethane
- HARTING IE Cat.6A Cat6a Cable Yellow, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
