StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 2 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 230-5568
- Mfr. Part No.:
- N6PAT200CMBLS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
Temporarily out of stock
- 145 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.03 |
*price indicative
- RS Stock No.:
- 230-5568
- Mfr. Part No.:
- N6PAT200CMBLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | ANSI/TIA-568-C.2 CAT6 requirements | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 28AWG | |
| Conductor Material | Stranded Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 3.60mm | |
| Cross Sectional Area | 28 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals ANSI/TIA-568-C.2 CAT6 requirements | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 28AWG | ||
Conductor Material Stranded Copper | ||
Number of Cores 4 | ||
Outside Diameter 3.60mm | ||
Cross Sectional Area 28 AWG | ||
StarTech Ethernet Cable, 2m Cable Length, Blue Jacket - N6PAT200CMBLS
This ethernet cable provides a slim Cat6 patch connection for high-density network installations, delivering Gigabit Ethernet and Power over Ethernet capability within confined rack and patch-panel environments. The unshielded, snagless lead uses stranded copper conductors and an LSZH jacket to reduce toxic emissions in poorly ventilated spaces while supporting industry Cat6 transmission characteristics.
Features and Benefits:
• Supports 10Gbps data rate and 100W PoE++ power delivery
• Meets ANSI/TIA-568-C.2 Cat6 patch cable requirements
• 28AWG stranded copper reduces resistance and improves conductivity
• 50‑micron gold-plated RJ45 contacts minimise wear and signal loss
• Slim 3.6mm diameter improves airflow and simplifies routing
• Meets ANSI/TIA-568-C.2 Cat6 patch cable requirements
• 28AWG stranded copper reduces resistance and improves conductivity
• 50‑micron gold-plated RJ45 contacts minimise wear and signal loss
• Slim 3.6mm diameter improves airflow and simplifies routing
Applications
• Suitable for high-density data centre patch panels
• Ideal for Gigabit network links and PoE devices
• Used with IP cameras and boardroom AV installations
• Can be used on trains or aircraft requiring LSZH materials
• Ideal for Gigabit network links and PoE devices
• Used with IP cameras and boardroom AV installations
• Can be used on trains or aircraft requiring LSZH materials
What conductor material is used in the cable?
The cable uses stranded Pure bare copper conductors specified as 28AWG to provide reduced electrical resistance.
How is the cable jacket designed for safety?
The jacket is Low Smoke Zero Halogen (LSZH) and emits low-toxicity fumes when exposed to fire for safer confined-space installations.
Which connector features protect the plug during installation?
The RJ45 plugs are snagless to shield the latch during routing through narrow gaps and between devices.
How is individual cable performance verified?
Each cord is tested with a Fluke DSX2-8000 CableAnalyser to confirm compliance with ANSI/TIA-568.2-D Category 6 parameters.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 500 mm Snagless, Low Smoke Zero Halogen
