StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core, Blue, 7 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.82

(exc. VAT)

€12.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€9.82
20 - 49€9.32
50 +€9.12

*price indicative

RS Stock No.:
240-6231
Mfr. Part No.:
N6LPATCH7MBL
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

N6LPATCH

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

7m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Sub Type

Snagless

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

CAT6, TIA/EIA-568-B.1-2001 T568B, ETL, IEE802.3bt Typ4, ANSI/TIA-568-2.D Category 6

Number of Cores

4

Outside Diameter

6mm

Conductor Material

Copper

Cross Sectional Area

24 AWG

COO (Country of Origin):
CN

StarTech Ethernet Cable, 7m Cable Length, Low Smoke Zero Halogen Jacket - N6LPATCH7MBL


This ethernet cable provides high-speed network connectivity for on-premises and edge installations, combining Category 6 performance with an LSZH outer jacket for reduced toxic fumes and smoke in fire scenarios. It is intended for linking network devices and powering PoE equipment while maintaining signal integrity across multi-gigabit links.

Features and Benefits:


• 10 Gbps support up to 55m, enabling high-bandwidth transfers
• 250MHz bandwidth for improved data throughput
• 100W PoE capability supports high-power devices
• 24 AWG stranded copper for enhanced flexibility
• Snagless boot with strain relief prevents connector damage

Applications


• Suitable for connecting servers to switches in racks
• Ideal for powering PoE++ laptops and IP cameras
• Used with NAS and storage arrays for fast transfers
• Can be used for VoIP phone and desktop connections

What conductor material and construction does it use?


It uses 100% copper stranded conductors arranged as four twisted pairs in U/UTP construction.

Which standards verify its electrical performance?


It is ETL verified and meets ANSI/TIA-568-2.D Category 6 and TIA/EIA-568-B.1 wiring standards.

How does the jacket contribute to safety and installation?


The LSZH jacket minimises corrosive fumes and white smoke and is PVC-free to reduce toxic output in fires.

What operating temperature range is specified?


The cable is rated for operation and storage between 0°C and 80°C.

What are the physical connector and cable dimensions?


It features two RJ45 connectors, a 6mm outside diameter and a 7m length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy