StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8337
- Mfr. Part No.:
- N6LPATCH5MBL
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.20
(exc. VAT)
€15.01
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €12.20 |
| 20 - 49 | €11.62 |
| 50 + | €11.36 |
*price indicative
- RS Stock No.:
- 236-8337
- Mfr. Part No.:
- N6LPATCH5MBL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE Certified | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 24 AWG | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE Certified | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 24 AWG | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 24AWG Conductor, Blue Jacket - N6LPATCH5MBL
This ethernet cable provides a PVC-free, low smoke zero halogen network connection for multi-gigabit environments. It is designed for linking NICs, servers, routers, NAS and PoE devices while reducing hazardous fumes and smoke in fire scenarios. The unshielded stranded copper construction supports high-bandwidth data transmission and continuous power delivery for equipment in office and on-premises deployments.
Features and Benefits:
• 10Gbps support up to 55m for high-speed data transfers
• 250MHz bandwidth for increased transmission capacity
• 100W PoE capability to power devices over the link
• 24AWG stranded copper for improved flexibility and conductivity
• Snagless RJ45 with strain relief for easier installation
• 250MHz bandwidth for increased transmission capacity
• 100W PoE capability to power devices over the link
• 24AWG stranded copper for improved flexibility and conductivity
• Snagless RJ45 with strain relief for easier installation
Applications
• Suitable for connecting servers and network switches
• Ideal for powering PoE cameras and VoIP handsets
• Used with NAS units for fast data backups
• Can be used for workstation and office network leads
• Suitable for routed, patched and structured cabling runs
• Ideal for powering PoE cameras and VoIP handsets
• Used with NAS units for fast data backups
• Can be used for workstation and office network leads
• Suitable for routed, patched and structured cabling runs
What environmental temperatures can it operate within?
It functions between 0°C and 80°C for both operation and storage.
How is the cable constructed to limit smoke and toxic fumes?
The jacket uses Low Smoke Zero Halogen material that emits reduced smoke and acidic gases when exposed to fire.
What conductor and pair configuration does it use?
It uses four twisted pairs of stranded 24AWG copper conductors in a U/UTP layout.
How is signal integrity and compliance verified?
Each cable is physically and electrically tested to Category 6 requirements and is ETL verified.
What mechanical protection is provided at the connectors?
The moulded snagless boot protects the clip and incorporates strain relief to reduce cable stress.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Low Smoke Zero Halogen
- StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core 7 m Snagless
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 8 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 8 Core 3 m Snagless, Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 0.5 m Snagless Network Patch Cable, Low Smoke
