ifm electronic Cat5e Ethernet Cable, 2 m, Grey M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 186-458
- Mfr. Part No.:
- EVC926
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.16
(exc. VAT)
€38.33
(inc. VAT)
Limited stock
- 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.16 |
*price indicative
- RS Stock No.:
- 186-458
- Mfr. Part No.:
- EVC926
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Series | EVC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
Series EVC | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed for reliable industrial communication, offering robust performance even in challenging environments. Featuring a D-coded design, the cable is ideal for connecting devices in factory automation and industrial Ethernet applications. Its impressive range of operating conditions allows it to function flawlessly in temperatures from -25 to 90 degrees Celsius, making it a versatile choice for various settings. With additional features like silicone-free materials and gold-plated contacts, this cable ensures optimal conductivity and longevity. Built to withstand heavy-duty usage, it is suitable for drag chain applications, efficiently handling rigorous motion with its excellent bending and torsional strain capabilities.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
