StarTech.com Cat6 Ethernet Cable 4 Core, Grey, 1 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8341
- Mfr. Part No.:
- N6PAT100CMGRS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 236-8341
- Mfr. Part No.:
- N6PAT100CMGRS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | Meets ANSI/TIA-568-C.2 CAT6 requirements | |
| Size of Strands | 28AWG | |
| Outside Diameter | 3.60mm | |
| Cross Sectional Area | 28 AWG | |
| Conductor Material | Stranded Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals Meets ANSI/TIA-568-C.2 CAT6 requirements | ||
Size of Strands 28AWG | ||
Outside Diameter 3.60mm | ||
Cross Sectional Area 28 AWG | ||
Conductor Material Stranded Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 1m Cable Length, Grey - N6PAT100CMGRS
This ethernet cable provides a slim Cat6 connection for Gigabit and PoE installations where space and safety matter. It uses four pairs of stranded copper conductors within a low-smoke zero halogen jacket suitable for confined or poorly ventilated environments. The lead is intended for high-density racks and patch panels where improved airflow and flexible routing ease installation and maintenance.
Features and Benefits:
• Supports 10Gbps data rate for high-throughput links
• Conveys up to 100W PoE++ to power remote devices
• 28AWG stranded copper reduces electrical resistance
• 50μm gold-plated contacts minimise wear and loss
• LSZH jacket emits low-toxicity fumes in fire
• Conveys up to 100W PoE++ to power remote devices
• 28AWG stranded copper reduces electrical resistance
• 50μm gold-plated contacts minimise wear and loss
• LSZH jacket emits low-toxicity fumes in fire
Applications
• Suitable for high-density data centre patching
• Ideal for powering IP and boardroom cameras
• Used with Gigabit switches and PoE++ equipment
• Can be used in transport or self-contained environments
• Suitable for routing through narrow rack gaps
• Ideal for powering IP and boardroom cameras
• Used with Gigabit switches and PoE++ equipment
• Can be used in transport or self-contained environments
• Suitable for routing through narrow rack gaps
What operating temperatures does it tolerate?
It operates between +10°C and +80°C for Active use and stores between -20°C and +60°C.
How is signal integrity verified for each cable?
Each cable is individually tested with a Fluke DSX2-8000 CableAnalyser to confirm Cat6 performance and minimal NEXT and return loss.
What connector and conductor details affect contact reliability?
Both RJ45 ends use 50μm gold-plated contacts and stranded Pure bare copper conductors to maintain contact fit and conductivity.
Is the cable screened or unscreened?
The construction is unshielded twisted pair with four conductor pairs.
What physical profile assists installation in tight spaces?
The slim design yields a 3.6mm outside diameter and improved flexibility for routing in crowded installations.
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 1.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
