StarTech.com Cat6 Cat6 Ethernet Cable 4 Core, Grey, 2 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8329
- Mfr. Part No.:
- N6LPATCH2MGR
- Manufacturer:
- StarTech.com
Add 20 more to save €16.40
View bulk pricing optionsSubtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €8.02 | - |
| 20 - 49 | €7.20 | €16.40 |
| 50 + | €6.82 | €60.00 |
*price indicative
- RS Stock No.:
- 236-8329
- Mfr. Part No.:
- N6LPATCH2MGR
- Manufacturer:
- StarTech.com
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | Cat6 | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ETL, ANSI/TIA-568-2.D Category 6, IEE802.3bt Typ4 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 6mm | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Cross Sectional Area | 24 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series Cat6 | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ETL, ANSI/TIA-568-2.D Category 6, IEE802.3bt Typ4 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 6mm | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Cross Sectional Area 24 AWG | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 2m Cable Length, 24AWG Conductor Size - N6LPATCH2MGR
Features and Benefits:
• 250MHz bandwidth for increased data capacity
• 100W PoE capability complying with IEEE 802.3bt Type4
• 24AWG stranded copper for flexible power delivery
• 6mm diameter jacket for enhanced handling and routing
Applications
• Ideal for powering PoE laptops and VoIP handsets
• Used with NAS units requiring high-throughput links
• Can be used for IP Camera installations needing PoE
• Suitable for patching workstations in office environments
What conductor and construction does it use?
Which safety and performance verifications apply?
What temperature range can it operate within?
How does the jacket material affect behaviour in fire?
What connector and contact finish are fitted?
Related links
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 1.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 500 mm Snagless, Low Smoke Zero Halogen
