StarTech.com Cat6 Cat6 Ethernet Cable 4 Core, Grey, 1.5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.95

*price indicative

RS Stock No.:
236-8345
Mfr. Part No.:
N6PAT150CMGRS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

Cat6

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Sub Type

Snagless

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+80°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

Meets ANSI/TIA-568-C.2 CAT6 requirements

Conductor Material

Copper

Outside Diameter

3.60mm

Cross Sectional Area

28 AWG

Number of Cores

4

Size of Strands

28AWG

StarTech Ethernet Cable, 1.5m Cable Length, Grey Jacket - N6PAT150CMGRS


This slim Cat6 Ethernet cable provides a high-speed network link for dense rack and edge installations. It is an unscreened 4-pair UTP lead with stranded copper conductors and a Low Smoke Zero Halogen jacket, designed to support Gigabit networks and PoE deployments while reducing cable bulk in confined spaces.

Features and Benefits:


• Supports 10Gbps speeds and 100W PoE++ for high-capacity power delivery
• 28AWG stranded copper reduces resistance for improved conductivity
• 50-micron gold-plated RJ45 contacts reduce wear and signal loss
• Individually Fluke-tested to ANSI/TIA-568.2-D Cat6 performance
• Slim construction improves airflow and routing in crowded racks

Applications


• Suitable for high-density data centre patching and racks
• Ideal for PoE boardroom cameras and powered network devices
• Used with Gigabit switches and edge network equipment
• Can be used for confined-space installations with LSZH requirements

What conductor material and type does it use?


It uses stranded Pure bare copper conductors in a 4-pair configuration.

How is the connector protected during installation?


Snagless RJ45 mouldings protect the clip to reduce breakage when routing.

What flame and smoke characteristics does the jacket provide?


The jacket is Low Smoke Zero Halogen so it emits low toxic fumes when exposed to fire.

What operating temperature range does it support?


The cable is temperature rated for operation from +10°C up to +80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy