StarTech.com Cat6 Ethernet Cable 4 Core, Grey, 500 mm, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8335
- Mfr. Part No.:
- N6LPATCH50CMGR
- Manufacturer:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.84
(exc. VAT)
€7.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €5.84 |
| 20 - 49 | €5.24 |
| 50 + | €4.96 |
*price indicative
- RS Stock No.:
- 236-8335
- Mfr. Part No.:
- N6LPATCH50CMGR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Copper | |
| Outside Diameter | 6mm | |
| Cross Sectional Area | 24 AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Copper | ||
Outside Diameter 6mm | ||
Cross Sectional Area 24 AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech Ethernet Cable, 24AWG Conductor, Grey Jacket - N6LPATCH50CMGR
This ethernet cable is a short Cat6 patch lead designed for LAN connections where low-smoke, PVC-free construction is required. It provides multi-gigabit data links and power delivery over twisted-pair copper conductors for use with network interfaces, switches and PoE devices in installations that demand reduced toxic emissions in the event of fire.
Features and Benefits:
• 250MHz bandwidth supports higher throughput for fast networks
• 100W PoE capability delivers sustained power for devices
• 24AWG stranded copper ensures flexible electrical continuity
• Unscreened U/UTP construction reduces weight and complexity
• Snagless RJ45 boots protect connector clips during installation
• 100W PoE capability delivers sustained power for devices
• 24AWG stranded copper ensures flexible electrical continuity
• Unscreened U/UTP construction reduces weight and complexity
• Snagless RJ45 boots protect connector clips during installation
Applications
• Suitable for connecting NICs to switches in edge deployments
• Ideal for powering PoE laptops and VoIP handsets
• Used with NAS units requiring high-speed links
• Can be used for short-run 10GbE connections up to 55m
• Suitable for installations requiring LSZH-rated cabling
• Ideal for powering PoE laptops and VoIP handsets
• Used with NAS units requiring high-speed links
• Can be used for short-run 10GbE connections up to 55m
• Suitable for installations requiring LSZH-rated cabling
What conductor material is used and why is it relevant?
The cable uses 100% copper stranded conductors which provide better conductivity and heat dissipation compared with copper-clad alternatives.
How does the jacket material affect safety in buildings?
The Low Smoke Zero Halogen jacket limits smoke and corrosive gas levels during combustion, improving visibility and reducing corrosive residues.
What environmental limits should be observed during use?
Operate and store the cable between 0°C and 80°C and within 0% RH-95% RH humidity ranges.
What impedance and DC resistance characteristics are specified?
The cable impedance is 100 ohms ±15% at 250MHz and maximum DC resistance is 14 ohms per 1000ft (305m).
Related links
- StarTech.com Cat6 Ethernet Cable 4 Core 500 mm Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 500 mm Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 500 mm Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 1 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Cat6 Ethernet Cable 4 Core 1.5 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 3 m Snagless, Low Smoke Zero Halogen
- StarTech.com Cat6 Ethernet Cable 4 Core 2 m Snagless, Low Smoke Zero Halogen
