StarTech.com N6LPATCH Cat6 Ethernet Cable 4 Core, Grey, 15 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.45

(exc. VAT)

€38.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€31.45
20 - 49€29.88
50 +€29.26

*price indicative

RS Stock No.:
240-6229
Distrelec Article No.:
304-23-796
Mfr. Part No.:
N6LPATCH15MGR
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6LPATCH

LAN Category

Cat6

Cable Length

15m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Sub Type

Snagless

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE Certified

Fire Behaviour

LSZH

Number of Cores

4

Conductor Material

Copper

Cross Sectional Area

24 AWG

Outside Diameter

6mm

COO (Country of Origin):
CN

StarTech Ethernet Cable, 15m Cable Length, Grey Jacket - N6LPATCH15MGR


This ethernet cable provides high-speed wired connectivity for professional networks while using a PVC-free jacket that reduces toxic fumes and smoke in fire conditions. It is intended for multi-gigabit links between servers, switches, routers and PoE devices, and operates across a wide temperature range for installation in varied environments. The cable is constructed with stranded copper conductors and a snagless boot to aid installation in constrained runs.

Features and Benefits:


• 10Gbps support up to 55m for high-capacity links
• 250MHz bandwidth for increased data throughput
• 100W PoE support for powering remote devices
• 24AWG stranded copper for improved flexibility
• 6mm diameter jacket for Compact cable routing

Applications


• Suitable for connecting NICs to switches in server racks
• Ideal for powering PoE laptops and VoIP handsets
• Used with NAS and storage arrays for fast transfers
• Can be used for CCTV and networked security cameras
• Suitable for raceway or conduit installations in offices

What jacket material reduces smoke and corrosive fumes?


The jacket is Low Smoke Zero Halogen material designed to emit lower levels of smoke and acidic gases during combustion.

How does the connector design assist installation?


The snagless boot protects the RJ45 clip and prevents snagging when pulling through conduits or tight spaces.

What electrical standard and verification apply to its performance?


It is ETL verified to meet ANSI/TIA-568.2-D Category 6 performance parameters and tested with a Fluke DSX2-8000 analyser.

What temperature range is suitable for operation and storage?


The cable is rated to operate and be stored between 0°C and 80°C.

How many conductors and what cable construction does it use?


It uses four twisted pairs in an unshielded U/UTP construction with stranded copper conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy