Phoenix Contact SACC Cat5 Ethernet Cable 4 Core, Orange, Yellow, White, Blue, 500 mm Screened, Polyamide 66
- RS Stock No.:
- 255-9799
- Mfr. Part No.:
- 1440957
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.84
(exc. VAT)
€24.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.84 |
*price indicative
- RS Stock No.:
- 255-9799
- Mfr. Part No.:
- 1440957
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Orange, Yellow, White, Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, EAC | |
| Fire Behaviour | Flammability rating according to UL | |
| Number of Cores | 4 | |
| Voltage | 250V | |
| Conductor Material | Tin Plated Copper | |
| Cross Sectional Area | 0.34 mm² | |
| Outside Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Orange, Yellow, White, Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, EAC | ||
Fire Behaviour Flammability rating according to UL | ||
Number of Cores 4 | ||
Voltage 250V | ||
Conductor Material Tin Plated Copper | ||
Cross Sectional Area 0.34 mm² | ||
Outside Diameter 1.2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 4 position sensor and actuator flush type connector. The head design of the connector is straight socket with M12 threading. The cable gland material is nickel plated zinc.
IP67 protection class
Number of positions is 4
Sealed on the litz wire side for optimum leak-tightness
Connection method is individual wires
Related links
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Black, Shielded 8 Screened Polyamide 66 Sheath
- Phoenix Contact NBC Black, Shielded 8 Screened Polyamide 66 Sheath
- Phoenix Contact NBC Black, Shielded 8 Screened Polyamide 66 Sheath
- Phoenix Contact SACC Blue, Copper Braid 4 Screened Polyurethane Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
