Phoenix Contact SACC Cat5 Ethernet Cable 4 Core, Green, 1 m, Copper Braid Screened, PVC
- RS Stock No.:
- 255-9951
- Mfr. Part No.:
- 1552353
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.39
(exc. VAT)
€32.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.39 |
*price indicative
- RS Stock No.:
- 255-9951
- Mfr. Part No.:
- 1552353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACC | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | UL, EAC | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 4 | |
| Voltage | 250V | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACC | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals UL, EAC | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 4 | ||
Voltage 250V | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact four position flush type plug with attached cable, which has an D coded M12 straight plug connector on one side and free end on the other side. It is compatible with profinet interface technologies.
IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 5 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 2 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 500 mm, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, Polyurethane
