RNDRND 765, 15m Cat5e, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4405
Distrelec Article No.:
302-29-381
Mfr. Part No.:
RND 765-00174
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

LAN Category

Cat5e

Length

15m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Number of Contacts

8

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

COO (Country of Origin):
CN
The Patch Cable has complete screening aluminium laminated foil with additional braided shield. This patch cable designed for networking connections between device.

Flexible cable
RoHS compliant
Screened RJ45 plug on both ends

Related links