RNDRND 765, 20m Cat5e, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4406
Distrelec Article No.:
302-29-422
Mfr. Part No.:
RND 765-00175
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

Length

20m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

COO (Country of Origin):
CN
The Patch Cable has complete screening aluminium laminated foil with additional braided shield. This patch cable designed for networking connections between device.

Flexible cable
RoHS compliant
Screened RJ45 plug on both ends

Related links