Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45, 3 m, Grey, S/FTP
- RS Stock No.:
- 283-7837
- Distrelec Article No.:
- 125-60-117
- Mfr. Part No.:
- 65351200DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€25.50
(exc. VAT)
€31.36
(inc. VAT)
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.50 |
*price indicative
- RS Stock No.:
- 283-7837
- Distrelec Article No.:
- 125-60-117
- Mfr. Part No.:
- 65351200DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| Series | 6535 | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 60332-1-2, EN 60332-1-2, VDE 0482-332-1-2, IEC 61935-2:2010 (Cat.6A), RoHS | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
Series 6535 | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 60332-1-2, EN 60332-1-2, VDE 0482-332-1-2, IEC 61935-2:2010 (Cat.6A), RoHS | ||
- COO (Country of Origin):
- CZ
The patch cable is a high-quality and reliable solution for user's electronic needs. With advanced technology and precision engineering, it is designed to meet the demands of modern industries.
Highly durable construction ensures long-lasting performance.
Advanced technology for enhanced efficiency and accuracy.
Multiple input and output options for versatile connectivity.
Compact design for easy integration into existing systems.
User-friendly interface for hassle-free operation.
Related links
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Grey, S/FTP
- Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45 Green, S/FTP
- Weidmüller Cabinet Line Cat6a Ethernet Cable RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables 6536 Cat6a Patch cable RJ45 RJ45 Red, S/FTP
