Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45, 30 m, Grey, S/FTP

Subtotal (1 unit)*

€131.04

(exc. VAT)

€161.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.04

*price indicative

RS Stock No.:
283-7842
Distrelec Article No.:
125-60-208
Mfr. Part No.:
65353400DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Series

6535

Product Type

Patch cable

Cable Length

30m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Grey

Standards/Approvals

RoHS, IEC 11801:2001 / Amd.1:2008 and Amd.2:2010, EN 50173-1:2011, IEC 61935-2:2010

COO (Country of Origin):
CZ
The high-quality patch cable is a must-have for any electronics enthusiast. With cutting-edge technology and reliable performance, this patch cable is sure to meet all user's needs.

Advanced technology for superior performance

Durable construction for long-lasting use

Easy to install and use for convenience

Compact design for space-saving installation

Efficient power consumption for energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy