Dätwyler Cables 6535 Cat6a Patch cable RJ45 RJ45, 1.5 m, Grey, S/FTP

Subtotal (1 unit)*

€18.38

(exc. VAT)

€22.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 262 unit(s) ready to ship from another location
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.38

*price indicative

RS Stock No.:
283-7835
Distrelec Article No.:
125-61-802
Mfr. Part No.:
65350900DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Series

6535

Product Type

Patch cable

Cable Length

1.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Grey

Standards/Approvals

EN 60332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, IEC 61935-2:2010 (Cat.6A), RoHS, VDE 0482-332-1-2, IEC 60332-1-2

COO (Country of Origin):
CZ
The innovative patch cable is designed to provide high performance and reliability for user's electronic projects. With advanced technical specifications, this patch cable is the ideal choice for professionals and hobbyists alike.

Integrated circuit design for superior efficiency

Compact and lightweight construction for easy integration

High-quality materials ensure long-lasting durability

Wide range of operating temperatures for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy