Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Grey, S/FTP PVC

Subtotal (1 unit)*

€93.75

(exc. VAT)

€115.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.75

*price indicative

RS Stock No.:
283-7840
Distrelec Article No.:
125-60-199
Mfr. Part No.:
65353000DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Ethernet Cable

Cable Length

20m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

EN 60332-1-2, IEC 60332-1-2, IEC 61935-2:2010 (Cat.6A), IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, VDE 0482-332-1-2, RoHS

COO (Country of Origin):
CZ
The versatile and reliable patch cable designed to meet all user's technical needs. With high-quality materials and innovative technology, this patch cable is perfect for various applications in the electronic industry.

Advanced technology for improved performance

Durable construction for long-lasting use

Compact design for easy integration into existing systems

Wide range of operating temperatures for flexibility in different environments

High accuracy for precise measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy