5m U/UTP, PVC Cat5e Ethernet Cable Assembly Blue
- RS Stock No.:
- 294-8112
- Mfr. Part No.:
- CR503NB5CBL
- Manufacturer:
- Decelect
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.74
(exc. VAT)
€20.59
(inc. VAT)
- RS Stock No.:
- 294-8112
- Mfr. Part No.:
- CR503NB5CBL
- Manufacturer:
- Decelect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Length | 5m | |
| Sheath Colour | Blue | |
| Shield Type | U/UTP | |
| Wiring Configuration | Straight Through | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Length 5m | ||
Sheath Colour Blue | ||
Shield Type U/UTP | ||
Wiring Configuration Straight Through | ||
Outer Sheath Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Krone Cat5e Ethernet Cable Assembly Grey PVC Sheath, 1m
- RS PRO Cat5e Cable Grey PVC Sheath
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP

