Phoenix Contact SACC-E-MSD, 500 mm Cat5 Ethernet Cable Thermoplastic Elastomer Sheath
- RS Stock No.:
- 858-2783
- Mfr. Part No.:
- 1551558
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.07 |
*price indicative
- RS Stock No.:
- 858-2783
- Mfr. Part No.:
- 1551558
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACC-E-MSD | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Core Strands | 7 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Outside Diameter | 1.2mm | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 0.34 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACC-E-MSD | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Core Strands 7 | ||
Standards/Approvals IEC 61076-2-101 | ||
Outside Diameter 1.2mm | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 0.34 mm² | ||
- COO (Country of Origin):
- DE
Bus system flat-type plug, PROFINET, 4-position, Plug, straight, M12-SPEEDCON, D-coded, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire
Related links
- Phoenix Contact SACC-SQ-M12MSD, 500 mm Cat5 Ethernet Cable Thermoplastic Elastomer Sheath
- Phoenix Contact SACC-E-FSD-4CON-M16/0.5 SCO Shielded Polyurethane Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Orange White, Blue 4 Screened Polyamide 66 Sheath
- Phoenix Contact SACC-EC-FSD-4CON-M16/0.5 SCO Shielded Polyurethane Sheath
- Phoenix Contact SACC Blue, Copper Braid 4 Screened Polyurethane Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
