Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Shielded Vertical 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 4€7.20€1.44
5 - 9€6.62€1.324
10 +€5.98€1.196

*price indicative

Packaging Options:
RS Stock No.:
926-863
Mfr. Part No.:
615108138221R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ethernet Connector Type

RJ45

Product Type

Modular Jack

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Magnetic

No

Orientation

Vertical

LED

No

Light Pipes

No

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

16.5mm

Depth

16.2mm

Width

16mm

Series

WR-MJ

Standards/Approvals

UR

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Selective Gold

COO (Country of Origin):
CN
The Wurth Elektronik Vertical modular jack designed for robust connectivity solutions. Its primary function is to facilitate reliable data transmission in various electronic applications, ensuring optimal performance and durability.

Rated for a current of 1.5 A and a working voltage of 125 V (AC)

Constructed with PA 9T insulator material, ensuring superior durability

Features a contact resistance of 30 mOhm max for reliable connections

Operating temperature range of -40 °C to +85 °C for versatility in environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy