Microchip, 32-Pin VQFN, Ethernet Transceiver, 3.13 V 10 Mbps RMII 3.46V LAN8670D0T-E/LMX, Half Duplex
- RS Stock No.:
- 723-827
- Mfr. Part No.:
- LAN8670D0T-E/LMX
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 5000 units)*
€11,280.00
(exc. VAT)
€13,875.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.256 | €11,280.00 |
*price indicative
- RS Stock No.:
- 723-827
- Mfr. Part No.:
- LAN8670D0T-E/LMX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 10Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | PHY | |
| Communication Mode | Half Duplex | |
| Number of Transceivers | 1 | |
| Number of Ports | 1 | |
| Interface Type | RMII | |
| Standard Supported | 10BASE-T | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Minimum Supply Voltage | 3.13V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 10Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type PHY | ||
Communication Mode Half Duplex | ||
Number of Transceivers 1 | ||
Number of Ports 1 | ||
Interface Type RMII | ||
Standard Supported 10BASE-T | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Minimum Supply Voltage 3.13V | ||
Automotive Standard AEC-Q100 | ||
The Microchip high-performance 10BASE-T1S single-pair Ethernet PHY transceiver for 10 Mbit/s halfduplex networking over a single pair of conductors.
EtherGREEN energy efficiency
AEC-Q100 qualification
Cable fault (open/short) diagnostics and Signal Quality Indication (SQI) support
Related links
- Microchip Transceiver IC MII 3.3V LAN8670C2-E/LMX, Half Duplex
- Microchip Ethernet Transceiver Half Duplex
- Microchip Ethernet Controller 10 Mbps SPI 3.3V LAN8650B1-E/LMX, Half Duplex
- Microchip Ethernet Controller 10 Mbps SPI 3.3V LAN8651B1-E/LMX, Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Transceiver, -0.5 V 10 Mbps 3.9V LAN8670D0-E/LMX
- Microchip Ethernet Transceiver 100 Mbps USB 3.3V LAN8670C2T-E/LMX, Full Duplex/Half Duplex
- Microchip Ethernet Controller Half Duplex
