Microchip, 32-Pin VQFN, Ethernet Controller 10 Mbps SPI 3.3V LAN8650B1-E/LMX, Half Duplex
- RS Stock No.:
- 352-161
- Mfr. Part No.:
- LAN8650B1-E/LMX
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€3.45
(exc. VAT)
€4.24
(inc. VAT)
In Stock
- 466 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.45 |
*price indicative
- RS Stock No.:
- 352-161
- Mfr. Part No.:
- LAN8650B1-E/LMX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Controller | |
| Maximum Data Rate | 10Mbps | |
| Communication Mode | Half Duplex | |
| Interface Type | SPI | |
| Standard Supported | IEEE | |
| Package Type | VQFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Controller | ||
Maximum Data Rate 10Mbps | ||
Communication Mode Half Duplex | ||
Interface Type SPI | ||
Standard Supported IEEE | ||
Package Type VQFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 32 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Microchip MAC-PHY Ethernet Controller with SPI combines a Media Access Controller (MAC) and an Ethernet PHY to enable low‑cost microcontrollers, including those without an onboard MAC, to access 10BASE‑T1S networks. The common standard Serial Peripheral Interface (SPI) of the LAN8650 allows interfacing with nearly any microcontroller, so that the transfer of Ethernet packets and LAN8650 control/status commands are performed over a single, serial interface. SPI also requires only 4 pins, enabling a simpler hardware interface with fewer pins than MII or RMII.
Internal wall clock
Event generation and event capture synchronized to the wall clock
Phase adjuster for the wall clock to minimize microcontroller overhead
Packet timestamping
Related links
- Microchip Ethernet Controller 10 Mbps SPI 3.3V LAN8651B1-E/LMX, Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Transceiver Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Transceiver Half Duplex
- Microchip Transceiver IC MII 3.3V LAN8670C2-E/LMX, Half Duplex
- Microchip Ethernet Transceiver 100 Mbps USB 3.3V LAN8670C2T-E/LMX, Full Duplex/Half Duplex
