Microchip, 32-Pin VQFN-32, Ethernet Controller, 2.5 V 10 Mbps SPI LAN8650B0-E/LMX, Half Duplex

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 395 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€4.37-
10 +€4.282%

*price indicative

Packaging Options:
RS Stock No.:
273-4988
Mfr. Part No.:
LAN8650B0-E/LMX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

10Mbps

Product Type

Ethernet Controller

Communication Mode

Half Duplex

Number of Transceivers

2

Interface Type

SPI

Package Type

VQFN-32

Pin Count

32

Standards/Approvals

No

Minimum Supply Voltage

2.5V

Automotive Standard

No

The Microchip ethernet controller with serial peripheral interface that allows interfacing with nearly any microcontroller, so that the transfer of Ethernet packets and control or status commands are performed over a single, serial interface.

Over temperature and under voltage protection

Enhanced electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy