Microchip, 48-Pin LQFP, Ethernet Transceiver, 2.5 V 100 Mbps MII, RMII 3.3V KSZ8721CL, Full Duplex/Half Duplex
- RS Stock No.:
- 910-1903
- Mfr. Part No.:
- KSZ8721CL
- Manufacturer:
- Microchip
Add 25 more to save €3.25
View bulk pricing optionsSubtotal (1 unit)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
- Shipping from 06 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.57 | - |
| 25 - 99 | €4.44 | €3.25 |
| 100 + | €4.28 | €29.00 |
*price indicative
- RS Stock No.:
- 910-1903
- Mfr. Part No.:
- KSZ8721CL
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Loopback Mode | Physical Coding Sublayer Loopback | |
| Interface Type | MII, RMII | |
| Standard Supported | 10BASE-T, 100BASE-TX, 100BASE-FX | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 2.5V | |
| Height | 1.6mm | |
| Length | 7.1mm | |
| Automotive Standard | No | |
| Supply Current | 151mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Loopback Mode Physical Coding Sublayer Loopback | ||
Interface Type MII, RMII | ||
Standard Supported 10BASE-T, 100BASE-TX, 100BASE-FX | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 7.1mm | ||
Minimum Supply Voltage 2.5V | ||
Height 1.6mm | ||
Length 7.1mm | ||
Automotive Standard No | ||
Supply Current 151mA | ||
Ethernet Transceivers, Micrel Inc
Ethernet Communications - Microchip
Related links
- Microchip Ethernet Transceiver RMII 3.3V KSZ8721CL, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V KSZ8721BT, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver MII 3.3V KSZ8721BLI 100Base-TX, 100Base-FX
- Microchip Ethernet Transceiver, 2.5 V 100 Mbps 3.3V KSZ8721BL
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
