RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- RS Stock No.:
- 497-310
- Mfr. Part No.:
- 1106959
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,452.47
(exc. VAT)
€1,786.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,452.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-310
- Mfr. Part No.:
- 1106959
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 8m | |
| Current Rating | 200A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 28.1mm | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 8m | ||
Current Rating 200A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 28.1mm | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed for e mobility, seamlessly integrates high performance technology with robust construction. Ideal for fast charging electric vehicles, it features a vehicle charging connector and an open cable end. The product supports the CCS type 2 standard for reliable connections during operation. With advanced features such as integrated temperature sensors and a durable design for outdoor use, this cable ensures both efficiency and safety.
Compatible with the Combined Charging System for versatile charging options
Lightweight design streamlines transport and installation
Custom branding options available for consistency across charging stations
Facilitates quick charging with robust performance and reliable connections
Compliant with key industry standards which ensuring quality and reliability
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
