RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- RS Stock No.:
- 497-859
- Mfr. Part No.:
- 1107048
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,148.69
(exc. VAT)
€1,412.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,148.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-859
- Mfr. Part No.:
- 1107048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4.5m | |
| Current Rating | 200A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Outside Diameter | 28.1mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4.5m | ||
Current Rating 200A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Outside Diameter 28.1mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed specifically for electric vehicles, ensuring rapid charging capabilities through its advanced CCS type 2 technology. Built to provide maximum efficiency, this innovative charging solution accommodates a remarkable charging current of up to 500 A in Boost mode. Its robust design features a 4.5 m cable length, enabling flexible installation options at charging stations. Additionally, the cable is equipped with a vehicle charging connector and an open cable end, facilitating seamless connectivity and usability. This product is compliant with IEC 62196 3 standards, ensuring a reliable and safe charging experience for users pursuing eco friendly transportation options.
Designed for fast charging of electric vehicles with direct current
Offers exceptional build quality and durability for long lasting performance
Supports a wide range of temperature monitoring solutions for optimal safety
Highlights an ergonomic design for ease of handling during use
Equipped with advanced temperature sensors to monitor cable performance
Allows for easy integration into existing charging infrastructure
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
