RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- RS Stock No.:
- 493-211
- Mfr. Part No.:
- 1106961
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,498.46
(exc. VAT)
€1,843.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,498.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-211
- Mfr. Part No.:
- 1106961
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 8.5m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 28.1mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 8.5m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 28.1mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed for seamless charging of electric vehicles. With a robust construction and advanced technology, this cable supports fast charging via CCS type 2 inlets and is ideal for installation in charging stations. Its ergonomic design ensures convenient handling, while the replaceable mating face frame adds to its longevity. It complies with IEC 62196 3 standards, assuring safety and reliability during use. This cable is perfectly suited to meet the rigorous standards of e mobility applications, providing a direct current capability of up to 500 A in Boost mode and 200 A continuously, making it an essential accessory for versatile charging solutions.
Incorporates advanced temperature monitoring for enhanced safety
Offers a 8.5 m cable length facilitating flexible installation options
Constructed with high quality materials ensuring durability
Compatible with various vehicle charging inlets for versatility
Equipped with a protective cap for added safety when not in use
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
