RS Better World
Schneider Electric 1 22kW EV Charging Pedestal, 32 A O/P, 400 V → 400V
- RS Stock No.:
- 585-451
- Mfr. Part No.:
- EVH5A22N400F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€869.78
(exc. VAT)
€1,069.83
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €869.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 585-451
- Mfr. Part No.:
- EVH5A22N400F
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Pedestal | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Maximum Output Voltage | 400V | |
| Electrical Phase | 3 | |
| Number of Sockets | 1 | |
| Length | 117mm | |
| Width | 244mm | |
| Height | 352mm | |
| Standards/Approvals | EN 61000-6-1, EN 61851, CEI 61851-1 | |
| Series | Schneider Charge | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Pedestal | ||
Output Current 32A | ||
Output Power 22kW | ||
Maximum Output Voltage 400V | ||
Electrical Phase 3 | ||
Number of Sockets 1 | ||
Length 117mm | ||
Width 244mm | ||
Height 352mm | ||
Standards/Approvals EN 61000-6-1, EN 61851, CEI 61851-1 | ||
Series Schneider Charge | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Output Voltage 400V | ||
- COO (Country of Origin):
- CN
The Schneider Electric Charge is a configurable wall-mounted electric vehicle charging station, offering single and three-phase setups with variable power outputs of 7.4 kW, 11 kW, and 22 kW. It supports dynamic energy management through a contact input and adheres to EN 61851 standards.
IP55 and IK10 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Sync Energy 2 22kW EV Charging Point 400 V → 400V
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Sync Energy 3 Phase 22kW EV Charging Point 32A O/P Type 2
- Schneider Electric 22kW EV Charging Point 415 V → 415V
