Schneider Electric EV Charging Point
- RS Stock No.:
- 248-4019
- Mfr. Part No.:
- EVW2S7P44R
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€820.89
(exc. VAT)
€1,009.69
(inc. VAT)
- RS Stock No.:
- 248-4019
- Mfr. Part No.:
- EVW2S7P44R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric single phase EVlink parking wall mounting used 7kW of power and has heavy duty T2 socket outlet with silver plated contacts avoiding overheating. It has robust design and communication between charging station and vehicle via charging cable as per IEC 61851. It is controlled via push-button and used OCPP 1.6 protocol. It also has RFID badge authentication.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
Related links
- Schneider Electric EV Charging Point
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 220 → 240V ac O/P, 32A O/P Type 2
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V

