RS Better World

Amphenol Industrial, SLP Plug EV Connector Female, 120A

Subtotal (1 unit)*

€15.38

(exc. VAT)

€18.92

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9401
Mfr. Part No.:
SLPPA16BNB
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

120A

Connector Type

Plug

Number of Rows

1

Number of Contacts

1

Wire Size

16mm²

Operating Voltage

1kV

Application

Electric Vehicles

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Orientation

Right Angle

Width

18mm

Standards/Approvals

RoHS Compliant, UL, TUV

Height

22.6mm

Depth

55.1mm

Better World Claim

Renewable Energy Solution

Mount Type

Panel

Better World Product

Yes

Colour

Black

Pin Diameter

5.7mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial right angle plug has 5.7mm RADSOK size and for 16mm2 cable size. This plug is rated for 1000 Volt and 120 A(40 °C).

With back shells

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy