3M Clear Polypropylene Face Shield with Head Guard with Head Guard Guard

Subtotal (1 unit)*

€153.58

(exc. VAT)

€188.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.58

*price indicative

RS Stock No.:
273-1925
Mfr. Part No.:
S-655
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Face Shield

Sub Type

Head Guard

Guard Type

Head

Series

S

Shield Material

Polypropylene

Lens Colour

Clear

Standards/Approvals

No

RoHS Status: Exempt

3M Series S Face Shield, Polypropylene Shield Material, Clear Lens - S-655


This face shield provides transparent frontal protection for users requiring head-mounted guarding in environments where eye and face coverage is necessary. It is constructed from a lightweight polymer and designed to fit over the wearer’s face, offering unobstructed visibility through a clear lens while functioning as a head-mounted guard for general protective tasks.

Features and Benefits:


• Polypropylene construction for low-weight, durable protection
• Clear lens enabling unobstructed visual acuity during tasks
• Head-mounted guard design allowing hands-free operation
• Compatible with standard protective headgear arrangements
• Transparent visor aiding visual communication and observation

Applications


• Suitable for clinical and medical patient-facing procedures
• Ideal for laboratory personnel handling non-particulate tasks
• Used with other PPE in maintenance and inspection roles
• Can be used for general-purpose face protection in workshops
• Appropriate for educational demonstrations requiring clear visibility

How does the material influence durability and maintenance?


The shield is made from polypropylene, which offers impact resistance and simple surface cleaning with mild detergents without degrading the visor material.

What visual performance can be expected from the visor?


The lens is fully clear, providing high light transmission and no inherent tinting that could impede colour discrimination or task visibility.

How is the protector intended to be positioned on the head?


The design functions as a head guard, configured to sit in front of the face and integrate with headwear to maintain consistent coverage during movement.

Can it be combined with other protective equipment?


Yes, the head-mounted shield is suitable for use alongside other protective items where a clear frontal barrier is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy