Honeywell Safety Visor, Resistant To Chemical Splashes, Flying Particles
- RS Stock No.:
- 240-5903
- Mfr. Part No.:
- 1002307
- Manufacturer:
- Honeywell Safety
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.13
(exc. VAT)
€28.45
(inc. VAT)
- RS Stock No.:
- 240-5903
- Mfr. Part No.:
- 1002307
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Resistant To | Chemical Splashes, Flying Particles | |
| UV Protection | No | |
| Flip Up | No | |
| Series | SUPERVIZOR | |
| Anti-Fog | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Resistant To Chemical Splashes, Flying Particles | ||
UV Protection No | ||
Flip Up No | ||
Series SUPERVIZOR | ||
Anti-Fog No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety robust, heavy-duty, helmet mounted face shield with hearing protection compatibility compatible with a wide range of helmet designs (size, shape and geometry). Visor fixing method is secure and allows easy visor replacement. It gives maximum protection, allowing full unrestricted head movement. Design allows the visor to be tilted whilst leaving the earmuffs in place covering the ears. It also facilitates the wearing of the earmuffs without compromising the attenuation, whilst maintaining a maximum area of facial coverage. Polycarbonate visors offer high resistance to heavy impact.
Full face protection optional chin guard versions available for added protection
Creased visor eliminates gaps and visor profile follows contours of the face
Visor selection can be tailored to the specific hazard/application mechanical, chemical, heat etc
Acetate visors offer protection from splashes and scratches
Creased visor eliminates gaps and visor profile follows contours of the face
Visor selection can be tailored to the specific hazard/application mechanical, chemical, heat etc
Acetate visors offer protection from splashes and scratches
Note
This product supplied with face visor only.
Related links
- 3M PELTOR Yellow Acetate Visor Flying Particles
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- North Clear Face Shield Headgear with Head Guard Flying Particles
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- North Clear Polycarbonate Face Shield with Brow Resistant To Chemical Splash, Flying Particles
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
