Schneider Electric 268 x 248mm Fan Filter for 223 x 223mm Fan
- RS Stock No.:
- 177-8966
- Mfr. Part No.:
- NSYCAF223
- Manufacturer:
- Schneider Electric
View all Fan Filters
163 In stock for delivery within 2 working days
Price 1 Pack of 5
€32.04
(exc. VAT)
€39.41
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €32.04 | €6.408 |
*price indicative |
- RS Stock No.:
- 177-8966
- Mfr. Part No.:
- NSYCAF223
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Fan Filter
Features and Benefits
Applications
Specifications
Attribute | Value |
Filter Type | Standard Filter |
Fan Size | 223 x 223mm |
Dimensions | 268 x 248mm |
Thickness | 8mm |
Length | 268mm |
Width | 248mm |
Series | ClimaSys CA |