Rittal SK Series Filter Fan, 230V ac, AC, 205 m³/h Filtered, 230 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 756-9802
- Mfr. Part No.:
- 3241100
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9802
- Mfr. Part No.:
- 3241100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 230m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 56dB | |
| Filtered Air Flow | 205m³/h | |
| Input Current | 280mA | |
| AC or DC Operation | AC | |
| Installation Depth | 107mm | |
| Supply Voltage | 230V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | IEC 60529 | |
| IP Rating | IP54 | |
| Bearing Type | Ball, Friction | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 230m³/h | ||
Product Type Filter Fan | ||
Noise Level 56dB | ||
Filtered Air Flow 205m³/h | ||
Input Current 280mA | ||
AC or DC Operation AC | ||
Installation Depth 107mm | ||
Supply Voltage 230V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals IEC 60529 | ||
IP Rating IP54 | ||
Bearing Type Ball, Friction | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 255 x 255mm, 205m³/h - TopTherm Series - 3241100
Quickly set up a climate control system in your enclosure with this filter fan from Rittal. It's easy to install thanks to its tool-free assembly and spring clamp terminals, saving you time and effort. It only needs a small cut-out length and width of 224mm, so it won't take up much wall space. This fan works efficiently to blow in or extract air thanks to its diagonal fan mechanism, which helps to distribute air evenly. The included filter mat is easy to fit and change thanks to a latch on the front grille.
Features & Benefits
• Low sound level of 56dB (decibels) to minimise noise
• Unimpeded airflow of 250m³/h (cubic metres per hour) and filtered airflow of 205m³/h to maximise ventilation
• Fan mechanism is mountable in any direction for flexibility
• Wide operating temperature range of -30°C to +55°C means it works in a variety of demanding environments
• IP54 (ingress protection) rating means it's resistant to dust and water splashes
Applications
• Server room and data cabinets
• Industrial and electrical enclosures
• Climate control systems
How long will this filter fan last?
This filter fan has a long service life of up to 61,000 hours, so it will last a long time.
Related links
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 180 m³/h Unimpeded IP54 255 mm x
