Rittal SK Series Filter Fan, 115V ac, AC, 205 m³/h Filtered, 230 m³/h Unimpeded, IP54, 255 mm, 255 mm x

Unavailable
RS will no longer stock this product.
RS Stock No.:
756-9806
Distrelec Article No.:
304-02-076
Mfr. Part No.:
3241110
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Unimpeded Air Flow

230m³/h

Product Type

Filter Fan

Noise Level

56dB

Filtered Air Flow

205m³/h

Input Current

520mA

Input Power

46W

AC or DC Operation

AC

Installation Depth

107mm

Supply Voltage

115V ac

Face Height

255mm

Face Width

255mm

Standards/Approvals

to IEC 60 529

IP Rating

IP54

Configuration

Square

Series

SK

Bearing Type

Friction

COO (Country of Origin):
DE

Rittal Filter Fan Unit, 255mm Height, 115V AC - TopTherm Series - 3241110


Use this filter fan from Rittal to provide clean air flow into your electrical system or environment. It’ll keep your system safe from harmful contaminants thanks to its built-in filter mat. It also reduces the risk of overheating by providing a constant airflow. This unit comes fully assembled for quick and easy set-up. It has a short installation depth of just 107mm to ensure it doesn't protrude too far from the wall. The fan has a filtered air flow rate of 205m³/h (cubic metres per hour) for fast and efficient air purification.

Features & Benefits


• Compact face dimensions of 255 (height) x 255mm (width) for installation in tight spaces

• Wide operating temperature range of -30°C to +55°C for use in demanding environments

• IP54 (ingress protection) rating for protection against dust and water sprays from all directions

Applications


• CNC (computer numerical control) machinery

• Electrical control cabinets

• Hospitals

How loud is this filter fan unit?


This filter fan unit has a low sound output of 56dB (decibels), so it won't make too much noise in your workplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy