Rittal SK Series Filter Fan, 200V ac, 240 V ac, AC, 230 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 223-9965
- Mfr. Part No.:
- 3241500
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save €77.35
View bulk pricing optionsSubtotal (1 unit)*
€309.35
(exc. VAT)
€380.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €309.35 | - |
| 5 - 9 | €293.88 | €77.35 |
| 10 + | €278.42 | €309.30 |
*price indicative
- RS Stock No.:
- 223-9965
- Mfr. Part No.:
- 3241500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 230m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 52dB | |
| Input Current | 170mA | |
| Input Power | 16W | |
| AC or DC Operation | AC | |
| Installation Depth | 107mm | |
| Supply Voltage | 200V ac, 240V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| IP Rating | IP54 | |
| Series | SK | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 230m³/h | ||
Product Type Filter Fan | ||
Noise Level 52dB | ||
Input Current 170mA | ||
Input Power 16W | ||
AC or DC Operation AC | ||
Installation Depth 107mm | ||
Supply Voltage 200V ac, 240V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
IP Rating IP54 | ||
Series SK | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
Rittal Series SK Filter Fan, 225m³/h Unimpeded Air Flow, 52 dB Noise Level - 3241500
This filter fan is designed for efficient cooling and ventilation in various applications. It offers a high airflow rate of 225m³/h, making it an optimal choice for electronics cooling. Its compact dimensions of 255mm x 255mm and installation depth of 107mm make it suitable for tight spaces while ensuring effective heat dissipation.
Features & Benefits
• Energy-efficient AC motor consumes only 16W
• Durable design ensures a service life of 64,000 hours
• Built-in control interface for seamless integration
• Includes complete unit with filter mat for ready installation
Applications
• Effective in enclosures for controlling thermal conditions
• Utilised for cooling electrical and electronic components
• Suitable for environments requiring NEMA compliance
• Controls temperature in automation systems and cabinets
What is the significance of the IP54 rating?
The IP54 rating indicates protection against dust ingress and water splashes, ensuring the unit's reliability in various operational environments.
How does the low noise level affect working conditions?
With a noise level of 52 dB, the fan operates quietly, ensuring minimal disruption in workspaces while effectively providing cooling solutions.
Can this filter fan adapt to different operational environments?
Yes, it operates effectively within a temperature range of -25°C to +55°C, making it suitable for a variety of industrial applications.
What are the key considerations for installation?
Ensure the required mounting cut-out dimensions are followed, with a width of 224mm and height of 224mm for proper fitting.
Related links
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
