Rittal SK Series Filter Fan, 200V ac, 240 V ac, AC, 180 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 223-9964
- Mfr. Part No.:
- 3240500
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-9964
- Mfr. Part No.:
- 3240500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 180m³/h | |
| Noise Level | 47dB | |
| Input Current | 120mA | |
| Input Power | 11W | |
| AC or DC Operation | AC | |
| Installation Depth | 107mm | |
| Supply Voltage | 200V ac, 240V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | CSA, UL + C-UL - FTTA, UR + C-UR, CCC exception letter | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | SK | |
| Bearing Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 180m³/h | ||
Noise Level 47dB | ||
Input Current 120mA | ||
Input Power 11W | ||
AC or DC Operation AC | ||
Installation Depth 107mm | ||
Supply Voltage 200V ac, 240V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals CSA, UL + C-UL - FTTA, UR + C-UR, CCC exception letter | ||
IP Rating IP54 | ||
Configuration Square | ||
Series SK | ||
Bearing Type Diagonal | ||
- COO (Country of Origin):
- DE
The Rittal SK series is to thermo fan and filter units with EC technology. The power consumption of fan is 11 W and rated current 0.12 A with 200 V rated operating voltage.
IP degree of protection is IP 54
Related links
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
