Wurth Elektronik Ferrite Bead 1.5 mm (1812), 70 Ω impedance at 100 MHz, 120 Ω impedance at 1 GHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€17.55

(exc. VAT)

€21.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450€0.351€17.55
500 - 950€0.334€16.70
1000 +€0.309€15.45

*price indicative

RS Stock No.:
332-241
Mfr. Part No.:
782965700
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

1812

Packaging

Tape & Reel

Impedance at 100 MHz

70Ω

Impedance at 1 GHz

120Ω

Current Rating

6A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.5mm

Length

4.5mm

Maximum DC Resistance

0.008Ω

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Depth

3.2mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy