Wurth Elektronik Ferrite Bead 1.5 mm (1812), 780 Ω impedance at 100 MHz

Subtotal (1 tape of 10 units)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
10 +€0.782€7.82

*price indicative

RS Stock No.:
332-531
Mfr. Part No.:
782965781
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1812

Product Type

Ferrite Bead

Impedance at 100 MHz

780Ω

Packaging

Tape & Reel

Current Rating

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.5mm

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Maximum DC Resistance

0.04Ω

Height

1.5mm

Depth

3.2mm

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links